
IR3832WMTR1PBF | |
|---|---|
DigiKey Part Number | IR3832WMTR1PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3832WMTR1PBF |
Description | IC REG CONV DDR 1OUT PQFN |
Customer Reference | |
Detailed Description | SupIRBuck® Converter, DDR Voltage Regulator IC 1 Output PQFN (5x6) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Infineon Technologies | Voltage - Output 0.6V ~ 14.4V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 15-PowerVQFN |
Applications Converter, DDR | Supplier Device Package PQFN (5x6) |
Voltage - Input 1.5V ~ 16V | Base Product Number |

