
IR3831MTRPBF | |
|---|---|
DigiKey Part Number | IR3831MTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3831MTRPBF |
Description | IC REG CONV DDR 1OUT PQFN |
Customer Reference | |
Detailed Description | SupIRBuck® Converter, DDR Voltage Regulator IC 1 Output PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 1.5V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 14.4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerVQFN | |
Supplier Device Package | PQFN (5x6) | |
Base Product Number |

