


IR3823AMTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | 448-IR3823AMTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR3823AMTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR3823AMTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3823AMTRPBFAUMA1 |
Description | IC REG BUCK ADJ 3A 19IQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 19-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3823AMTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-19-900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08430 € | 108,43 € |
| 250 | 1,02224 € | 255,56 € |
| 500 | 0,98488 € | 492,44 € |
| 1.000 | 0,95410 € | 954,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,88149 € | 3.525,96 € |
| 8.000 | 0,86483 € | 6.918,64 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |




