
IR3820AMTRPBF | |
|---|---|
DigiKey Part Number | IR3820AMTRPBFTR-ND - Tape & Reel (TR) IR3820AMTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3820AMTRPBF |
Description | IC REG BUCK ADJ 14A PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 15-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PQFN (5x6) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,26700 € | 32,67 € |
| 25 | 3,00560 € | 75,14 € |
| 100 | 2,71730 € | 271,73 € |
| 250 | 2,57988 € | 644,97 € |
| 500 | 2,49704 € | 1.248,52 € |
| 1.000 | 2,42886 € | 2.428,86 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

