IR38060MBC01TRP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,82901 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 35-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR38060MBC01TRP

DigiKey Part Number
448-IR38060MBC01TRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR38060MBC01TRP
Description
IC REG BUCK ADJ 6A 35PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 35-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.38V
Current - Output
Frequency - Switching
400kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
35-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes