Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 15-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3801AMTRPBF

DigiKey Part Number
IR3801AMTRPBFTR-ND - Tape & Reel (TR)
IR3801AMTRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IR3801AMTRPBF
Description
IC REG BUCK ADJ 9A PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 15-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,90500 €19,05 €
251,74400 €43,60 €
1001,56750 €156,75 €
2501,48332 €370,83 €
5001,43262 €716,31 €
1.0001,39089 €1.390,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,32827 €5.313,08 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €