Similar

IR3710MTRPBF | |
|---|---|
DigiKey Part Number | IR3710MTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3710MTRPBF |
Description | IC REG CTRLR BUCK 16-MLPQ |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLPQ (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 28V |
Manufacturer Infineon Technologies | Frequency - Switching Up to 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MLPQ (3x3) |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53819ARGTR | Texas Instruments | 3.484 | 296-35480-1-ND | 2,23000 € | Similar |


