
IR3640MPBF | |
|---|---|
DigiKey Part Number | IR3640MPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR3640MPBF |
Description | IC REG CTRLR BUCK 20MLPQ |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Frequency - Switching 225kHz ~ 1.65MHz |
Packaging Tube | Duty Cycle (Max) 92% |
Part Status Obsolete | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Power Good, Sequencing, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-VFQFN Exposed Pad |
Output Phases 1 | Base Product Number |

