
IR3629MTRPBF | |
|---|---|
DigiKey Part Number | IR3629MTRPBFTR-ND - Tape & Reel (TR) IR3629MTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3629MTRPBF |
Description | IC REG CTRLR DDR 1OUT 12MLPD |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 12-MLPD (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-MLPD (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98600 € | 98,60 € |
| 250 | 0,92900 € | 232,25 € |
| 500 | 0,89464 € | 447,32 € |
| 1.000 | 0,86637 € | 866,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83145 € | 2.494,35 € |
| 6.000 | 0,81436 € | 4.886,16 € |
| 9.000 | 0,80580 € | 7.252,20 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

