
IR3628MTRPBF | |
|---|---|
DigiKey Part Number | IR3628MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3628MTRPBF |
Description | IC REG CTRLR DDR 1OUT 12MLPD |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 12-MLPD (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 9.94V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-MLPD (3x4) | |
Base Product Number |

