IR3623MTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.438
Unit Price: 6,68000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-MLPQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3623MTRPBF

DigiKey Part Number
IR3623MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3623MTRPBF
Description
IC REG CTRLR BUCK 32MLPQ
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-MLPQ (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 14.5V
Manufacturer
Infineon Technologies
Frequency - Switching
200kHz ~ 1.2MHz
Packaging
Tape & Reel (TR)
Duty Cycle (Max)
85%
Part Status
Obsolete
Clock Sync
Yes
Output Type
PWM Signal
Control Features
Current Limit, Enable, Frequency Control, Power Good, Sequencing, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-MLPQ (5x5)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP1829ACPZ-R7Analog Devices Inc.1.438ADP1829ACPZ-R7CT-ND6,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types