Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-MLPQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3621MTR

DigiKey Part Number
IR3621MTR-ND - Tape & Reel (TR)
IR3621MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IR3621MTR
Description
IC REG CTRLR BUCK 32MLPQ
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-MLPQ (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5.5V ~ 14.5V
Frequency - Switching
200kHz ~ 500kHz
Duty Cycle (Max)
86.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLPQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38000 €23,80 €
252,18520 €54,63 €
1001,97140 €197,14 €
2501,86944 €467,36 €
5001,80798 €903,99 €
1.0001,75741 €1.757,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,69496 €5.084,88 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €