
IR3621FTR | |
|---|---|
DigiKey Part Number | IR3621FTR-ND - Tape & Reel (TR) IR3621FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3621FTR |
Description | IC REG CTRLR BUCK 28TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 14.5V | |
Frequency - Switching | 200kHz ~ 500kHz | |
Duty Cycle (Max) | 86.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,18520 € | 54,63 € |
| 100 | 1,97140 € | 197,14 € |
| 250 | 1,86944 € | 467,36 € |
| 500 | 1,80798 € | 903,99 € |
| 1.000 | 1,75741 € | 1.757,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70403 € | 4.260,07 € |
| 5.000 | 1,67186 € | 8.359,30 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

