
IR3599AMTRPBF | |
|---|---|
DigiKey Part Number | IR3599AMTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3599AMTRPBF |
Description | IC PHASE MULTIPLIER 9DFN |
Customer Reference | |
Detailed Description | PWM Doubler PMIC PG-VSON-8-900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PWM Doubler | |
Current - Supply | 4.08mA | |
Voltage - Supply | 2.85V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-8-900 | |
Base Product Number |

