


IR3598MTR1PBF | |
|---|---|
DigiKey Part Number | IR3598MTR1PBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3598MTR1PBF |
Description | IC GATE DRVR HALF-BRIDGE 16QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 0.7V, 1.3V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |

