Image for IR3579AMTRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3579AMTRPBF

DigiKey Part Number
IR3579AMTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3579AMTRPBF
Description
IC REG BUCK SYNC ADJ 30PQFN
Customer Reference
Detailed Description
Driver Synchronous Buck Converters, Voltage Regulators 30-PQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
-
Applications
Synchronous Buck Converters, Voltage Regulators
Interface
PWM
Load Type
Inductive
Technology
-
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 7V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-
Features
Diode Emulation, Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
30-PowerVFQFN
Supplier Device Package
30-PQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.