
IR3570BMTRPBF | |
|---|---|
DigiKey Part Number | IR3570BMTRPBFTR-ND - Tape & Reel (TR) IR3570BMTRPBFCT-ND - Cut Tape (CT) IR3570BMTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3570BMTRPBF |
Description | IC REG CTRLR INTEL 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06900 € | 40,69 € |
| 25 | 3,76040 € | 94,01 € |
| 100 | 3,42060 € | 342,06 € |
| 250 | 3,29640 € | 824,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,98146 € | 8.944,38 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

