IR3570AMTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.193
Unit Price: 5,46000 €
Datasheet
- Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3570AMTRPBF

DigiKey Part Number
IR3570AMTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3570AMTRPBF
Description
IC REG CTRLR INTEL 2OUT 40QFN
Customer Reference
Detailed Description
- Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VR12, VR12.5, AMD SVI1, SVI2
Voltage - Input
3.3V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes