
IR3570AMGB03TRP | |
|---|---|
DigiKey Part Number | IR3570AMGB03TRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3570AMGB03TRP |
Description | IC REG CTRLR INTEL 2OUT 40VQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output PG-VQFN-40-901 |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 | Supplier Device Package PG-VQFN-40-901 |
Voltage - Input 3.3V | Base Product Number |

