
IR3570AMGB01TRP | |
|---|---|
DigiKey Part Number | IR3570AMGB01TRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3570AMGB01TRP |
Description | IC REG CTRLR INTEL 2OUT 40VQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 Voltage Regulator IC 2 Output PG-VQFN-40-901 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12, VR12.5, AMD SVI1, SVI2 | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-901 | |
Base Product Number |

