
IR3565AMCP01TRP | |
|---|---|
DigiKey Part Number | IR3565AMCP01TRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3565AMCP01TRP |
Description | IC REG BUCK 48VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC PG-VQFN-48-900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 6 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-900 | |
Base Product Number |

