
IR3563BMTRPBF | |
|---|---|
DigiKey Part Number | IR3563BMTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3563BMTRPBF |
Description | IC REG CTRLR INTEL 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR12, VR12.5 | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 3.3V | Base Product Number |

