Similar

IR3556MTRPBF | |
|---|---|
DigiKey Part Number | IR3556MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3556MTRPBF |
Description | IC GATE DRIVER 50A 30PQFN |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters, Voltage Regulators 30-PQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | - | |
Applications | Synchronous Buck Converters, Voltage Regulators | |
Interface | PWM | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | 4.5V ~ 15V | |
Operating Temperature | - | |
Features | Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-PQFN (6x6) | |
Base Product Number |


