
IR3552MTRPBF | |
|---|---|
DigiKey Part Number | IR3552MTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3552MTRPBF |
Description | IC HALF BRIDGE DRIVER 40A 2PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 25-PQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters, Voltage Regulators | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 40A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVFQFN | |
Supplier Device Package | 25-PQFN (4x6) | |
Base Product Number |

