Image for IR3548MTRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3548MTRPBF

DigiKey Part Number
448-IR3548MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3548MTRPBF
Description
IC REG CONV CPU 1OUT 49QFN
Customer Reference
Detailed Description
PowIRstage® Converter, CPU Voltage Regulator IC 1 Output 49-PQFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, CPU
Voltage - Input
4.25V ~ 17V
Number of Outputs
1
Voltage - Output
0.25V ~ 14.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
49-PowerVFQFN
Supplier Device Package
49-PQFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.