
IR3537MTRPBF | |
|---|---|
DigiKey Part Number | IR3537MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3537MTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IR3537MTRPBF Models |
Category | Voltage - Supply 4.5V ~ 13.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 3A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case 10-VFDFN Exposed Pad |
Channel Type Synchronous | Supplier Device Package 10-DFN (3x3) |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |

