
IR3536MSG01TRP | |
|---|---|
DigiKey Part Number | IR3536MSG01TRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3536MSG01TRP |
Description | IC REG CTRLR DDR 2OUT 48VQFN |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI, PVI Voltage Regulator IC 2 Output PG-VQFN-48-901 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR, Intel VR12, AMD SVI, PVI | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-901 | |
Base Product Number |

