
IR3531MTRPBF | |
|---|---|
DigiKey Part Number | IR3531MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3531MTRPBF |
Description | IC OUTPUT CTRL 4+1 PHASE 48MLPQ |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Controller 48-MLPQ (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 6.6V ~ 7V |
Manufacturer Infineon Technologies | Current - Supply 7 mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Applications Dual Power Supply Controller | Supplier Device Package 48-MLPQ (7x7) |
Voltage - Input 10.8V ~ 13.2V | Base Product Number |

