
IR3531AMTRPBF | |
|---|---|
DigiKey Part Number | IR3531AMTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3531AMTRPBF |
Description | IC OUTPUT CTRL 4+1 PHASE 48MLPQ |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Controller 48-MLPQ (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Controller | |
Voltage - Input | 10.8V ~ 13.2V | |
Voltage - Supply | 6.6V ~ 7V | |
Current - Supply | 7 mA | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MLPQ (7x7) | |
Base Product Number |

