
IR3519STRPBF | |
|---|---|
DigiKey Part Number | IR3519STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3519STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SON |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 35 V |
Part Status Obsolete | Rise / Fall Time (Typ) 5ns, 5ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SON |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.5V ~ 7.5V |

