
IR3519MTRPBF | |
|---|---|
DigiKey Part Number | IR3519MTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3519MTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8MLP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 7.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |

