
IR3513MTRPBF | |
|---|---|
DigiKey Part Number | IR3513MTRPBFTR-ND - Tape & Reel (TR) IR3513MTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3513MTRPBF |
Description | IC XPHASE3 CONTROL 32-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 32-MLPQ (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 16V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-MLPQ (5x5) |
Applications Processor | Base Product Number |
Current - Supply 3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,31200 € | 43,12 € |
| 25 | 3,97920 € | 99,48 € |
| 100 | 3,61350 € | 361,35 € |
| 250 | 3,43908 € | 859,77 € |
| 500 | 3,33396 € | 1.666,98 € |
| 1.000 | 3,24746 € | 3.247,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,59556 € | 7.786,68 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

