Processor PMIC 20-MLPQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3508MTRPBF

DigiKey Part Number
IR3508MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3508MTRPBF
Description
IC XPHASE3 CTLR 20-MLPQ
Customer Reference
Detailed Description
Processor PMIC 20-MLPQ (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Processor
Current - Supply
4mA
Voltage - Supply
8V ~ 28V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-MLPQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.