


IR3505MTRPBF | |
|---|---|
DigiKey Part Number | IR3505MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3505MTRPBF |
Description | IC XPHASE3 CONTROLLER 16-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 16-MLPQ (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 3mA | |
Voltage - Supply | 8V ~ 16V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (3x3) | |
Base Product Number |

