
IR3447AMTRPBFAUMA2 | |
|---|---|
DigiKey Part Number | 448-IR3447AMTRPBFAUMA2TR-ND - Tape & Reel (TR) 448-IR3447AMTRPBFAUMA2CT-ND - Cut Tape (CT) 448-IR3447AMTRPBFAUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3447AMTRPBFAUMA2 |
Description | IC REG BUCK ADJ 25A VIQFN-29 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 29-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3447AMTRPBFAUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-VIQFN-29 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13500 € | 31,35 € |
| 25 | 2,88760 € | 72,19 € |
| 100 | 2,61530 € | 261,53 € |
| 250 | 2,48856 € | 622,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,24642 € | 8.985,68 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

