
IR3310 | |
|---|---|
DigiKey Part Number | IR3310-ND |
Manufacturer | |
Manufacturer Product Number | IR3310 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 23A TO-220AB (5-LEAD) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 23A |
Packaging Tube | Rds On (Typ) 5.5mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package TO-220AB (5-LEAD) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 6V ~ 28V |

