
IR3220STR | |
|---|---|
DigiKey Part Number | IR3220STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3220STR |
Description | IC MOTOR DRIVER 8V-28V 20SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 20-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 6A |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 28V |
Part Status Obsolete | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 20-SOIC |
Technology Power MOSFET | Base Product Number |

