
IR3103 | |
|---|---|
DigiKey Part Number | IR3103-ND |
Manufacturer | |
Manufacturer Product Number | IR3103 |
Description | IC GATE DRVR HALF-BRIDGE 11SIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 11-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 0.8V, 2.9V |
Series | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 500 V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration Half-Bridge | Package / Case 11-SIP, 9 Leads |
Channel Type Independent | Supplier Device Package 11-SIP |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |

