
IR3101 | |
|---|---|
DigiKey Part Number | IR3101-ND |
Manufacturer | |
Manufacturer Product Number | IR3101 |
Description | IC GATE DRVR HALF-BRIDGE 11SIP |
Customer Reference | |
Detailed Description | Motor Driver 11-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP, 9 Leads | |
Supplier Device Package | 11-SIP | |
Base Product Number |

