
IR3086AMPBF | |
|---|---|
DigiKey Part Number | IR3086AMPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR3086AMPBF |
Description | IC PHASE CONTROLLER OVP 20MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 20-MLPQ (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 8.4V ~ 14V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Strip | Package / Case 20-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-MLPQ (4x4) |
Applications Processor | Base Product Number |
Current - Supply 10mA |

