


IR3084AMTRPBF | |
|---|---|
DigiKey Part Number | IR3084AMTRPBFTR-ND - Tape & Reel (TR) IR3084AMTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3084AMTRPBF |
Description | IC CTLR XPHASE 28-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 28-MLPQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 14mA | |
Voltage - Supply | 9.5V ~ 16V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-MLPQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,39680 € | 59,92 € |
| 100 | 2,16550 € | 216,55 € |
| 250 | 2,05528 € | 513,82 € |
| 500 | 1,98882 € | 994,41 € |
| 1.000 | 1,93412 € | 1.934,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86655 € | 5.599,65 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

