
IR3084AMPBF | |
|---|---|
DigiKey Part Number | IR3084AMPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR3084AMPBF |
Description | IC XPHASE CONTROL 28-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 28-MLPQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 14mA | |
Voltage - Supply | 9.5V ~ 16V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-MLPQ (5x5) | |
Base Product Number |

