
IR3082MPBF | |
|---|---|
DigiKey Part Number | IR3082MPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR3082MPBF |
Description | IC XPHASE CONTROL 20-MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 20-MLPQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IR3082MPBF Models |
Category | Voltage - Supply 9.6V ~ 16V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 100°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-VQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-MLPQ (5x5) |
Applications Processor | Base Product Number |
Current - Supply 10mA |

