Processor PMIC 28-MLPQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3081AMTRPBF

DigiKey Part Number
IR3081AMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3081AMTRPBF
Description
IC CTRLR XPHASE VR10.0 28MLPQ
Customer Reference
Detailed Description
Processor PMIC 28-MLPQ (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
9.5V ~ 14V
Manufacturer
Infineon Technologies
Operating Temperature
0°C ~ 100°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
28-VFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
28-MLPQ (5x5)
Applications
Processor
Base Product Number
Current - Supply
11mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.