
IR3080MTR | |
|---|---|
DigiKey Part Number | IR3080MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3080MTR |
Description | IC PHASE CONTROLLER 32L MLPQ |
Customer Reference | |
Detailed Description | Processor PMIC 32-MLPQ (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 14V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 100°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-MLPQ (5x5) |
Applications Processor | Base Product Number |
Current - Supply 11mA |

