
IR25604STRPBF | |
|---|---|
DigiKey Part Number | IR25604STRPBFTR-ND - Tape & Reel (TR) IR25604STRPBFCT-ND - Cut Tape (CT) IR25604STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25604STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR25604STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,64980 € | 64,98 € |
| 250 | 0,60956 € | 152,39 € |
| 500 | 0,58526 € | 292,63 € |
| 1.000 | 0,57514 € | 575,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54418 € | 1.360,45 € |
| 5.000 | 0,53146 € | 2.657,30 € |
| 7.500 | 0,52509 € | 3.938,17 € |
| 12.500 | 0,51803 € | 6.475,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

