
IR25601STRPBF | |
|---|---|
DigiKey Part Number | IR25601STRPBFTR-ND - Tape & Reel (TR) IR25601STRPBFCT-ND - Cut Tape (CT) IR25601STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25601STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR25601STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 60mA, 130mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 200ns, 100ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03400 € | 25,85 € |
| 100 | 0,91800 € | 91,80 € |
| 250 | 0,86272 € | 215,68 € |
| 500 | 0,82942 € | 414,71 € |
| 1.000 | 0,80200 € | 802,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77306 € | 1.932,65 € |
| 5.000 | 0,75562 € | 3.778,10 € |
| 7.500 | 0,74688 € | 5.601,60 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

