
IR25600PBF | |
|---|---|
DigiKey Part Number | IR25600PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR25600PBF |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR25600PBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |

