
IR2521DSTRPBF | |
|---|---|
DigiKey Part Number | IR2521DSTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR2521DSTRPBF |
Description | IC BALLAST CTLR ADAPTIVE 8-SOIC |
Customer Reference | |
Detailed Description | Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Voltage - Supply | - | |
Current - Output Source/Sink | - | |
Dimming | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

