
IR2304STRPBF | |
|---|---|
DigiKey Part Number | IR2304STRPBFTR-ND - Tape & Reel (TR) IR2304STRPBFCT-ND - Cut Tape (CT) IR2304STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2304STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2304STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 60mA, 130mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 200ns, 100ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,70960 € | 17,74 € |
| 100 | 0,62770 € | 62,77 € |
| 250 | 0,58868 € | 147,17 € |
| 500 | 0,56514 € | 282,57 € |
| 1.000 | 0,55486 € | 554,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52531 € | 1.313,28 € |
| 5.000 | 0,51299 € | 2.564,95 € |
| 7.500 | 0,50681 € | 3.801,07 € |
| 12.500 | 0,49997 € | 6.249,62 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

